Location: 
All Products

Nichicon UPS1E221MPD

Nichicon - UPS1E221MPD - 220uF 25 V dc Aluminium Electrolytic Capacitor,  PS Series 2000h 8(Dia.)x11.5mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon 220uF 25 V dc Aluminium Electrolytic Capacitor, PS Series 2000h 8(Dia.)x11.5mm
Mfr. Part#:
UPS1E221MPD

Allied Stock#: 70408944

 RoHS Compliant Part

 

Resources

View UPS1E221MPD Datasheet Datasheet

View More from Nichicon >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.150 (Each)
50$0.150
100$0.132
500$0.118
1000$0.106
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: UPS Series
Capacitance: 220 μF
Configuration: Radial, Can
Lead Spacing: 0.138 In. (3.50 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Voltage Rating: 25 VDC

Overview

Features:
  • Wide Temperature Range Type, Miniature Sized
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.47 to 15000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C