Nichicon UPM1V221MPD6
Capacitor Aluminum Electrolytic Cap220uF 35V 20% Radial 10X15 LS 5mm
Mfr. Part #: UPM1V221MPD6 / RS Stock #: 70187770
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.65
5
$0.598
10
$0.5525
100
$0.507
250
$0.455
1000
$0.403
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.394 x L 0.591 in ; Dia. 10 x L 15 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Features:
High Reliability Withstanding 5000 Hour Load Life at +105°C (3000/2000 Hours for Smaller Case Sizes Per Datasheet)
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.47 to 15000 µF
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: