Location: 
All Products

Nichicon UPM1J102MHD

Nichicon - UPM1J102MHD - 1000uF 63 V dc Aluminium Electrolytic Capacitor,  PM Series 5000h 16(Dia.)x40mm
Image may be a representation.
See specs for product details.

Nichicon 1000uF 63 V dc Aluminium Electrolytic Capacitor, PM Series 5000h 16(Dia.)x40mm
Mfr. Part#:
UPM1J102MHD

Allied Stock#: 70408986

 RoHS Compliant Part

 

Resources

View UPM1J102MHD Datasheet Datasheet

View More from Nichicon >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.31 (Each)
50$1.310
100$1.200
500$1.130
1000$1.070
Availability

0 can ship immediately.

505 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: UPM Series
Capacitance: 1000 μF
Configuration: Radial, Can
Lead Spacing: 0.295 In. (7.50 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Voltage Rating: 63 VDC

Overview

Features:
  • High Reliability Withstanding 5000 Hour Load Life at +105°C (3000/2000 Hours for Smaller Case Sizes Per Datasheet)
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.47 to 15000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C