Nichicon UCPW6560MHD
Aluminum Electrolytic Capacitor, 56uF 420 V, CP Series 10000h 12.5 x 31.5mm
Mfr. Part #: UCPW6560MHD / RS Stock #: 70344271
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
600
$1.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
56 uF
Capacitance Range
1 to 99 uF
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
420 VDC
Overview
Nichicon CP Series
Nichicon CP Series aluminum Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.
Nichicon CP Series aluminum Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.