Nichicon RL80J471MDNASQKX
Polymer Capacitor Aluminum Electrolytic, 5000h 8 x 8mm, 470uf 50VDC, L8 Series
Mfr. Part #: RL80J471MDNASQKX / RS Stock #: 70188093
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.45165
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.315 x L 0.315 in ; Dia. 8 x L 8 mm
Configuration
Radial
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Spacing
3.5 mm
Life
5000 Operations
Life Hours
Hours
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
6.3 VDC
Overview
Features:
Low ESR at a High Frequency Range
High Ripple Current Capability
Long Life and High Reliability
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 2.5-16 V
Rated Capacitance Range: 180 to 1500 ?F
Capacitance Tolerance: ±20% (M)
Specifications: