Nichicon PCX1D560MCS1GS
Aluminum Electrolytic Capacitor, 56uF 20 V Polymer, CX Series 3000h 8 x 7.5mm
Mfr. Part #: PCX1D560MCS1GS / RS Stock #: 70343728
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
900
$1.19
45000
$1.16
90000
$1.13
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
56 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.315 x L 0.295 in ; Dia. 8 x L 7.5 mm
Element Material
Aluminum Electrolytic
ESR
50 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
20 VDC
Overview
Features:
Capacitance Range: 5.6 to 390 ?F
Voltage Range: 16 to 50 VDC
Tolerance: 20% at 120 Hz, 20°C
Temperature Range: -55 to +125°C
High Reliability, High Voltage (to 50 VDC)
Low ESR, High Ripple Current
Long Life of 1500 to 3000 Hours at 125°C
SMD Type: Lead Free Reflow Soldering Condition at 260°C Peak Complete Correspondence