Nichicon PCV1C820MCL2GS
Capacitor, Aluminum Organic, Cap 82 uF, Tol 20%, Vol-Rtg 16 VDC, SMT, 6.3x6 mm
Mfr. Part #: PCV1C820MCL2GS / RS Stock #: 70259697
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.83
50000
$0.82
100000
$0.80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
82 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.248 x L 0.236 in ; Dia. 6.3 x L 6 mm
Element Material
Aluminum Organic
ESR
47 mOhms
Mounting Type
PCB Mount
Ripple Current
1.3 A
Termination
SMD
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
High voltage (Up to 63 V), Low ESR, High Ripple Current
Load Life of 3000 Hours at 105°C
SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Correspondence
Compliant to the RoHS Directive (2002/95/EC)