Location: 
All Products

Nichicon PCJ1C101MCL1GS

Nichicon - PCJ1C101MCL1GS - Capacitor; Al Organic; Cap 100 uF; Tol 20%; Vol-Rtg 16 VDC; SMT; 8x7mm; ESR 0.024 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Al Organic; Cap 100 uF; Tol 20%; Vol-Rtg 16 VDC; SMT; 8x7mm; ESR 0.024 Ohms
Mfr. Part#:
PCJ1C101MCL1GS

Allied Stock#: 70248227

 RoHS Compliant Part

 

Resources

View PCJ1C101MCL1GS Datasheet Datasheet

View More from Nichicon >>
Pricing (USD) & Availability
Special Pricing
$0.358 (Each)
1$0.358(Save 63%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.970 (Each)
1$0.970
Availability

1656 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CJ Series
Capacitance: 100 μF
Case Size: 0.315 In. Dia. x 0.276 In. L (8 mm Dia. x 7 mm L)
ESR: 0.024 Ohm
Material, Element: Aluminum Organic
Mounting Type: PCB
Termination: SMD
Tolerance: -20, +20 %
Voltage Rating: 16 VDC

Overview

Nichicon CJ Series
Nichicon CJ Series Conductive Polymer aluminum Solid Electrolytic Capacitors offer low ESR, high ripple current, and load life of 2000 hours. The CJ Series Capacitors offer a capacitance range from 33 to 2700μF, voltage range from 2.5 to 16V, and a wide operating temperature range.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.