Nichicon LNY2W682MSEJ
Aluminum Electrolytic Capacitor, 6800uF 450 V dc, NY Series 2000h 90(Dia.)x120mm
Mfr. Part #: LNY2W682MSEJ / RS Stock #: 70409055
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
6800 uF
Capacitance Range
1000 to 9999 uF
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
1.252 in mm ; 31.8 mm mm
Minimum Operating Temperature
-40 °C
Voltage Rating
450 VDC
Overview
Features:
Capacitance Range: 820 to 22000 µF
Voltage Range: 350 to 450 VDC
Tolerance: 20%
Temperature Range: -40 to +85°C
Suited for Equipment Down Sizing
Load Life of 2000 Hours Application of Ripple Current at 85°C