Location: 
All Products

Nichicon LNY2W152MSEG

Nichicon - LNY2W152MSEG - Capacitor,   Alum 450V 1500UF 20% Can Screw Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor, Alum 450V 1500UF 20% Can Screw Terminal
Mfr. Part#:
LNY2W152MSEG

Allied Stock#: 70322682

 RoHS Compliant Part

 

Resources

View LNY2W152MSEG Datasheet Datasheet

View More from Nichicon >>
Pricing (USD) & Availability
Standard Pricing
$54.44 (Each)
5$54.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: LNY Series
Capacitance: 1500 μF
Case Size: 2.5 In. Dia. x 2.559 In. L (63.5 mm Dia. x 65 mm L)
Configuration: Radial, Can
Lead Spacing: 1.126 In. (28.60 mm)
Material, Element: Aluminum Electrolytic
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 450 VDC

Overview

Features:
  • Capacitance Range: 820 to 22000 μF
  • Voltage Range: 350 to 450 VDC
  • Tolerance: 20%
  • Temperature Range: –40 to +85°C
  • Suited for Equipment Down Sizing
  • Load Life of 2000 Hours Application of Ripple Current at 85°C