Nichicon LNY2V682MSEH
Aluminum Electrolytic Capacitor, 6800uF 350 V dc, NY Series 2000h 76.2 x 95mm
Mfr. Part #: LNY2V682MSEH / RS Stock #: 70322679
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$130.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
6800 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 3 x L 3.74 in ; Dia. 76.2 x L 95 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
1.252 in mm ; 31.8 mm mm
Minimum Operating Temperature
-40 °C
Termination
Screw
Tolerance
20% %
Voltage Rating
350 VDC
Overview
Features:
Capacitance Range: 820 to 22000 ?F
Voltage Range: 350 to 450 VDC
Tolerance: 20%
Temperature Range: -40 to +85°C
Suited for Equipment Down Sizing
Load Life of 2000 Hours Application of Ripple Current at 85°C