Nichicon LNUN7681MSEF
Aluminum Electrolytic Capacitor, 680uF 525 V dc, NU Series 5000h 51 x 85mm
Mfr. Part #: LNUN7681MSEF / RS Stock #: 70343579
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$48.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
680 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 2.008 x L 3.346 in ; Dia. 51 x L 85 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.866 in mm ; 22 mm mm
Minimum Operating Temperature
-40 °C
Termination
Screw
Tolerance
20% %
Voltage Rating
525 VDC
Overview
Features:
Capacitance Range: 680 to 18000 ?F
Voltage Range: 400 to 525 VDC
Tolerance: 20% at 120 Hz, 20°C
Temperature Range: -40 to +105°C
Suited for Use in Industrial Power Supplies for Inverter Circuitry, etc.
Load Life of 5000 Hours Application of Ripple Current at 105°C
High Voltage/Smaller Sized Than NT Series
Coped with Loading of High Speed Charge/Discharge
Suited for Higher Frequency Regenerative Voltage for AC Servomotor, General Inverter