Nichicon LLS2A332MELA
Capacitor, Al Electrolytic, Cap 3300uF, 100V, 20%, 85 Deg, 25x 50mm, snap-in
Mfr. Part #: LLS2A332MELA / RS Stock #: 70299957
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Snap-In
Tolerance
20% %
Voltage Rating
100 VDC
Overview
Features:
Withstanding 3000 Hours Application of Rated Ripple Current at 85°C
Compliant to the RoHS directive (2002/95/EC)
Snap-In Terminal Type
Specifications:
Temperature Range: -40°C to +85°C
Rated Voltage Range: 16-450 V
Rated Capacitance Range: 56 to 56000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: