Location: 
All Products

Nichicon LLS1H222MELZ

Nichicon - LLS1H222MELZ - Capacitor; Al Electrolytic; Cap 2200 uF; Tol 20%; Vol-Rtg 50 VDC; Snap-In; 22x25mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Al Electrolytic; Cap 2200 uF; Tol 20%; Vol-Rtg 50 VDC; Snap-In; 22x25mm
Mfr. Part#:
LLS1H222MELZ

Allied Stock#: 70188203

 RoHS Compliant Part

 
View More from Nichicon >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 36.
Pricing (USD) & Availability
Standard Pricing
$2.68 (Each)
1$2.680
10$1.820
100$1.690
500$1.370
1000$1.300
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LLS Series
Capacitance: 2200 μF
Case Size: 0.866 In. Dia. x 0.984 In. L (22 mm Dia. x 25 mm L)
Configuration: Radial, Can
Lead Spacing: 0.394 In. (10.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Snap-In
Tolerance: -20, +20 %
Voltage Rating: 50 VDC

Overview

Features:
  • Withstanding 3000 Hours Application of Rated Ripple Current at 85°C
  • Compliant to the RoHS directive (2002/95/EC)
  • Snap-In Terminal Type
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 56 to 56000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C