Location: 
All Products

Nichicon LGU2G820MELY

Nichicon - LGU2G820MELY - Al electrolytic snap-in cap, 400V, 82uF
Image may be a representation.
See specs for product details.

Nichicon Al electrolytic snap-in cap, 400V, 82uF
Mfr. Part#:
LGU2G820MELY

Allied Stock#: 70408922

 RoHS Compliant Part

Resources

View LGU2G820MELY Datasheet Datasheet

View More from Nichicon >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: LGU Series
Capacitance: 82 μF
Configuration: Radial, Can
Lead Spacing: 0.394 In. (10.00 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -25 Deg. C
Termination: Snap-In
Voltage Rating: 400 VDC

Overview

Features:
  • Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +105°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 47 to 47000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C