Nichicon LGU2G121MELZ
Capacitor Aluminum Electrolytic 120uF 400V 20% Snap-In 22X35mm, LGU Series
Mfr. Part #: LGU2G121MELZ / RS Stock #: 70188134
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.87
10
$2.58
100
$2.39
500
$2.25
1000
$2.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
120 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.866 x L 1.378 in ; Dia. 22 x L 35 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Termination
Snap-In
Tolerance
20% %
Voltage Rating
400 VDC
Overview
Features:
Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -40°C to +105°C
Rated Voltage Range: 16-450 V
Rated Capacitance Range: 47 to 47000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: