Location: 
All Products

Nichicon LGU2C102MELA

Nichicon - LGU2C102MELA - 1000uF 160 V dc Aluminium Electrolytic Capacitor,  GU Series 3000h 25(Dia.)x40mm
Image may be a representation.
See specs for product details.

Nichicon 1000uF 160 V dc Aluminium Electrolytic Capacitor, GU Series 3000h 25(Dia.)x40mm
Mfr. Part#:
LGU2C102MELA

Allied Stock#: 70408920

 RoHS Compliant Part

 

Resources

View LGU2C102MELA Datasheet Datasheet

View More from Nichicon >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.88 (Each)
5$2.880
25$2.480
75$2.250
100$2.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: LGU Series
Capacitance: 1000 μF
Configuration: Radial, Can
Lead Spacing: 0.394 In. (10.00 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Snap-In
Voltage Rating: 160 VDC

Overview

Features:
  • Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +105°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 47 to 47000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C