Nichicon LGU1H472MELA
Capacitor Aluminum Electrolytic Cap 4700uF 50V 20% Snap-In 25X35mm, LGU Series
Mfr. Part #: LGU1H472MELA / RS Stock #: 70188146
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.25
10
$3.86
100
$3.80
500
$3.75
1000
$3.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4700 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.984 x L 1.378 in ; Dia. 25 x L 35 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Snap-In
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -40°C to +105°C
Rated Voltage Range: 16-450 V
Rated Capacitance Range: 47 to 47000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: