Location: 
All Products

Newhaven Display International NHD-1.27-12896ASC3

Newhaven Display International - NHD-1.27-12896ASC3 - 1.27" Serial Color OLED 128 x 96 Pixels3.3-5V View larger image View larger image
Image may be a representation.
See specs for product details.

Newhaven Display International 1.27" Serial Color OLED 128 x 96 Pixels3.3-5V
Mfr. Part#:
NHD-1.27-12896ASC3

Allied Stock#: 70788858

 RoHS Compliant Part

 

Resources

View NHD-1.27-12896ASC3 Datasheet Datasheet

View More from Newhaven Display International >>
Pricing (USD) & Availability
Standard Pricing
$23.64 (Each)
1$23.640
10$22.990
25$22.670
50$21.990
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NHD Series
Color: Blue | Green | Red
Display Mode: Passive Matrix
Display Type: Full Color OLED
Input Voltage: 3.3-5.5 V
Pixel Count: 128 x 96
Type: OLED Display
Viewing Area: 1.27 in. Diagonal

Overview

Development tools are ideal for prototyping and developing with our displays easily and efficiently.

Features
  • 128 x 96 pixel resolution
  • Built-in SSD1351 controller
  • SPI MPU interface · RoHS compliant
  • microSD card reader (microSD card not included)
  • Breadboard friendly
  • Built-in logic level shifting for 3.3V ~ 5V operation