Location: 
All Products

Neutrik NYS231G

Neutrik - NYS231G - Rean# Connector;  AV;  Stereo Plug;  3.5mm;  Nickel Handle;  Gold Plug View larger image View larger image
Image may be a representation.
See specs for product details.

Neutrik Rean# Connector; AV; Stereo Plug; 3.5mm; Nickel Handle; Gold Plug
Mfr. Part#:
NYS231G

Allied Stock#: 70088571

 RoHS Compliant Part

 
View More from Neutrik >>
Pricing (USD) & Availability
Standard Pricing
$1.33 (Each)
1$1.330
10$1.300
25$1.240
100$1.180
500$1.120
1000$1.060
Availability

459 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: NYS Series
Color: Black
Contact Plating: Gold
Diameter, Pin: 0.138 "
Insulation Type: Uninsulated
Material, Body: CuZn39Pb3
Material, Contact: CuZn39Pb3
Mounting Type: Cable
Number of Contacts: 3
Primary Type: Phone
Termination: Solder
Type: Plug

Overview


3.5 mm stereo plugs feature heavy-duty cable clamp for superior strain relief, knurled surface on handle provides a sure grip, oversized solder terminal for ease of assembly. The right-angle plugs have unique internal chuck type strain relief.