All Products

Neutrik NL4MMX

Neutrik - NL4MMX - Coupler;  UL 94HB Flammability,  Housing; 4;  15 A;  250 VAC;  3 Milliohms View larger image View larger image
Image may be a representation.
See specs for product details.

Neutrik Coupler; UL 94HB Flammability, Housing; 4; 15 A; 250 VAC; 3 Milliohms
Mfr. Part#:

Allied Stock#: 70088514

 RoHS Compliant Part

View More from Neutrik >>
Pricing (USD) & Availability
Standard Pricing
$5.46 (Each)

214 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Angle: Straight
Brand/Series: NL Series
Contact Plating: Silver
Contact Resistance: 3 Milliohms
Current Rating: 15 A
Flammability Rating: UL94 HB
Flammability, Housing: UL 94HB
Insulation Resistance: > 2 Gigaohms
Insulation Type: Uninsulated
Material, Body: Polyamide
Material, Contact: Bronze
Material, Housing: PA 6.6 30% GR
Number of Contacts: 4
Number of Poles: 4 Pole
Primary Type: Adapter
Resistance, Insulation: > 2 Gigaohms
Temperature Range: -30 to +80 °C
Termination: Solder
Type: Speaker Plug-Plug
Voltage Rating: 250 V


4 Pole Lockable Coupler, 15 Arms Current Rating, 250 VAC Voltage Rating

The Neutrik Speakon\'ae line of lockable loudspeaker/amplifier connectors now features 3 series — standard Speakon, Speakon SPX and Speakon STX. The SPX series features 4 pole cable ends that are cost effective and available straight or in right angle configurations. The STX series is metal for added durability and features gaskets for help to seal out moisture, The STX series is available in both male and female cable ends and receptacles.
Coupler links two NL2/4FC's together for cable extension. Can be permanently attached to NL2/4FC.