Location: 
All Products

Neutrik NAC3FCB

Neutrik - NAC3FCB - Power Connector;  Screw;  1.016 in.;  2.717 in. to 2.874 in.;  20 A (RMS);  250 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Neutrik Power Connector; Screw; 1.016 in.; 2.717 in. to 2.874 in.; 20 A (RMS); 250 VAC
Mfr. Part#:
NAC3FCB

Allied Stock#: 70088599

 RoHS Compliant Part

 
View More from Neutrik >>
Pricing (USD) & Availability
Standard Pricing
$7.12 (Each)
1$7.120
10$6.770
25$5.750
Availability

163 can ship immediately.

600 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cUL, VDE, SEV
Brand/Series: NAC3 Series
Cable, Diameter: 5 to 15 mm
Color: Gray
Contact Type: Socket
Current Rating: 20 A
Diameter: 1.016 in.
Diameter, Cord: 5-15
Dielectric Strength: 4000 VDC
Flammability Rating: UL94HB
IP Rating: IP20
Length: 2.717" to 2.874"
Material, Contact: Bronze
Material, Housing: Polyamide
Number of Contacts: 3
Number of Poles: 3 Pole
Primary Type: Twist-Lock
Special Features: Power-Out
Temperature, Range: -30 to +80 °C
Terminal Type: Screw
Termination: Screw
Type: Cable Receptacle
Wire Size: #14

Overview

Cable Connector, Screw Terminal Type, 250 VAC Voltage Rating

Contacts for line, neutral, and premating safety grounds and are designed to prevent damage from arcing when disconnected while under load. Rated at 20 A/250 VAC. Different keying avoids intermating errors. POWERCON IS NOT DESIGNED TO BE A "MAINS" CONNECTOR.
Cable connector, quick lock with securing lever, B-type for power-out, screw terminals.