Location: 
All Products

NCC TNC-TM165-010

NCC - TNC-TM165-010 - Digital Thermometer;  Range -25 to 99 Deg. F;  12-28VDC,  50/60Hz;  Panel Cutout Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

NCC Digital Thermometer; Range -25 to 99 Deg. F; 12-28VDC, 50/60Hz; Panel Cutout Mnt
Mfr. Part#:
TNC-TM165-010

Allied Stock#: 70059712
 
View More from NCC >>
Pricing (USD) & Availability
Standard Pricing
$147.03 (Each)
1$147.030
30$141.140
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ± 2% °F °C
Brand/Series: TNC Series
Cut Out, Panel: 2.87×3.87 "
Depth: 0.197" (5mm)
Dimensions: 3.12" L x 5" H
Dimensions, Cutout, Inches: 2.87 x 3.87 mm
Display Resolution: ±1 °
Display Type: Digital
Frequency: 50⁄60 Hz
Function: Temperature
Material, Casing: Metal
Measuring Range: -32 to +38 °C
Mounting Type: Panel Mount
Number of Digits: 3
Power Dissipation: 10 VA (Max.) @ 28 VAC
Primary Type: Electronic
Range, Measurement: 0 to 65 °C
Resolution: 1 °C
Supply Voltage: 12 to 28 VAC
Temperature Range: 0 to +65 °C
Temperature, Opening, Maximum: 65 °C
Temperature, Operating: 0 to +65 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Range, Measuring: -32 to +38 °C
Type: Electronic

Overview

This temperature indicator can be used to monitor environments and equipment that keep products below a set temperature level. This indicator alerts personnel to a high temperature condition by sounding an alarm and flashing the red LED temperature display.

Features:
  • Operating Voltage: 12-16 VAC/VDC @ 250 mA
  • All Metal Case, Stainless Steel Front Panel
  • Temperature Sensing Range: –25°F to +99°F
  • Simple Wire Hookup
  • Audible Alarm: 80-90 dba @ 4"
  • Alarm Relay
  • Selectable in Fahrenheit and Celsius
  • Setpoint Range: –15°F to +50°F (–26°C to +10°C)
  • Requires probe Mfr part# ASP-TM165-011


  • Accessories