NCC TMM-0999M-461

NCC Relay; E-Mech; Timing; Multi-Function; DPDT; Cur-Rtg 10A; Ctrl-V 120AC; 11 Pin
Mfr. Part#:
TMM-0999M-461

Allied Stock#: 70059690
 

Notes

Pricing (USD) & Availability
Standard Pricing
$93.97 (Each)
1$93.970
30$90.230
100$86.750
Availability

118 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • Time Range: 0.05 Sec to 999 Min.
  • Output Rating: 10 A @ 240 VAC Max.; 100 mA @ 5 VDC Min.
  • DPDT Relay Output (2 Form C)
  • 11-Pin Socket Mount
  • Operating Temperature: –23°C to +55°C
  • Size (H × W × D): 3.70" × 1.75" × 2.4"


  • © Allied Electronics, Inc. 2015. All rights reserved.