Location: 
All Products

NCC T1K-03600-461

NCC - T1K-03600-461 - Relay; E-Mech; Timing; On Delay; DPDT; Cur-Rtg 10A; Ctrl-V 120AC; 8 Pin; 36-3600 sec. View larger image View larger image
Image may be a representation.
See specs for product details.

NCC Relay; E-Mech; Timing; On Delay; DPDT; Cur-Rtg 10A; Ctrl-V 120AC; 8 Pin; 36-3600 sec.
Mfr. Part#:
T1K-03600-461

Allied Stock#: 70059678
 
View More from NCC >>
Pricing (USD) & Availability
Standard Pricing
$66.54 (Each)
1$66.540
30$63.870
100$61.410
Availability

4 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: T1 Series
Contact Form: DPDT
Current Rating: 10 A
Dielectric Strength: 1500 VAC (RMS)
Material, Body: Polycarbonate
Mounting Type: Socket
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: UL, cUL
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -23 °C
Termination: Plug-In
Timer Type: On Delay
Timing Range: 36 Sec. to 3600 Sec.
Voltage Rating: 240/5 VAC/VDC
Voltage, Control: 120VAC

Overview

Features:
  • Output Rating: 10 A @ 240 VAC Max.; 100 mA @ 5 VDC Min.
  • DPDT Relay Output (2 Form C)
  • Octal Socket Mount
  • Operating Temperature: –23°C to +55°C
  • Size (H × W × D): 4.28" × 1.75" × 2.4"
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.