NCC T1K-00010-461

NCC Relay; E-Mech; Timing; On Delay; DPDT; Cur-Rtg 10A; Ctrl-V 120AC; 8 Pin; 0.1-10 sec.
Mfr. Part#:
T1K-00010-461

Allied Stock#: 70059670
 

Notes

Pricing (USD) & Availability
Standard Pricing
$61.30 (Each)
1$61.300
30$58.830
100$56.560
Availability

96 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • Output Rating: 10 A @ 240 VAC Max.; 100 mA @ 5 VDC Min.
  • DPDT Relay Output (2 Form C)
  • Octal Socket Mount
  • Operating Temperature: –23°C to +55°C
  • Size (H × W × D): 4.28" × 1.75" × 2.4"


  • © Allied Electronics, Inc. 2015. All rights reserved.