Location: 
All Products

NCC Q1T-00010-341

NCC - Q1T-00010-341 - Relay; SSR; Timing; On Delay; SPDT; Cur-Rtg 8A; Ctrl-V 120AC; PCB Mnt; 0.5-10 sec View larger image View larger image
Image may be a representation.
See specs for product details.

NCC Relay; SSR; Timing; On Delay; SPDT; Cur-Rtg 8A; Ctrl-V 120AC; PCB Mnt; 0.5-10 sec
Mfr. Part#:
Q1T-00010-341

Allied Stock#: 70059649
 
View More from NCC >>
Pricing (USD) & Availability
Standard Pricing
$40.26 (Each)
1$40.260
30$38.650
100$37.150
Availability

562 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Q1 Series
Contact Form: SPDT
Current Rating: 8 A
Dielectric Strength: 3000 VAC (RMS) (Terminals to Mounting)⁄1500 VAC (RMS) (Input to Output)
Material, Body: Flame-Retardant and Solvent-Resistant Polyester Thermoplastic
Material, Contact: Silver Cadmium Oxide Material
Mounting Type: Surface Mount
Relay Type: Solid State
Standards: UL, cUL
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: SMT⁄Screw⁄Faston
Timer Type: On Delay
Timing Range: 0.5 Sec. to 10 Sec.
Voltage Rating: 250 VAC, 30/5 VDC
Voltage, Control: 120VAC/VDC

Overview

Features:
  • Operating Voltage: 120 VAC
  • Output Rating: 8 A @ 250 VAC, 30 VDC Max.; 100 mA @ 5 VDC Min.
  • SPST (1 Form C)
  • Mounting: Surface Mount with One #8 Screw
  • Operating Temperature: –40°C to +70°C
  • Time Adjustment: On-Board Trimpot
  • Size (H × W × D): 2.00" × 2.00" × 1.25"
  • Wiring: 0.025" × 0.32" Terminals