Location: 
All Products

NCC DNC-T2610-010

NCC - DNC-T2610-010 - Dust Collector Control;  100 to 240 VAC; 50/60 Hz;  Main Control Module View larger image View larger image
Image may be a representation.
See specs for product details.

NCC Dust Collector Control; 100 to 240 VAC; 50/60 Hz; Main Control Module
Mfr. Part#:
DNC-T2610-010

Allied Stock#: 70059716
 
View More from NCC >>
Pricing (USD) & Availability
Standard Pricing
$388.40 (Each)
1$388.400
30$383.220
100$368.470
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DNC Series
Communication: CANbus Architecture
Contact Form: SPST
Current, Input: 4-20 mA
Dimensions: 174.63mm L x 120.65mm W x 50.8mm H
For Use With: Bag House
Input Type: Voltage
Mounting Type: Panel
Number of Outputs: 10
Output Type: Digital
Power Rating: 150 VA
Primary Type: Controller
Special Features: 10 Outputs On-Board, Communicates Via 2 Wire CANbus Network, Expands to 990 Outputs (With Expansion Boards), Universal Input Voltage 100-240 VAC 50⁄60 Hz
Supply Voltage: 100 to 240 VAC
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +65 °C
Termination: Screw
Type: Dust Collector

Overview

AMETEK NCC Dust Collector Controls offer sequential control of solenoid valves for pulse or shaker-damper cleaning of dust collectors. They are also used for display lighting, intermittent valve or sequential control. The control has two operating modes: Continuous Mode: The pressure switch terminals are shorted. Upon application of input voltage, the control activates output #1 after the preset off time. It will continue to activate outputs sequentially until input voltage is removed On Demand Mode: The pressure switch terminals are connected to an isolated set of contacts of a differential pressure switch. The control will activate the outputs sequentially whenever the pressure switch contacts are closed. When the pressure switch contacts open, the output sequencing stops. Re-closing of the contacts will cause the control to resume activating the outputs. Features:
  • Operating Voltage: 120 VAC
  • Each Output: 200 VA Solid State TRIAC
  • On-Time: Adjustable from 50 to 500 Milliseconds
  • Operating Temperature: –40°C to +70°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.