Location: 
All Products

NCC DNC-T2006-020

NCC - DNC-T2006-020 - Dust Collector;  120 VAC;  2 VA (Max.);  50/60 Hz;  -40 to degC View larger image View larger image
Image may be a representation.
See specs for product details.

NCC Dust Collector; 120 VAC; 2 VA (Max.); 50/60 Hz; -40 to degC
Mfr. Part#:
DNC-T2006-020

Allied Stock#: 70059756
 
View More from NCC >>
Pricing (USD) & Availability
Standard Pricing
$275.18 (Each)
1$275.180
30$267.820
100$257.510
Availability

5 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±3% over temperature and voltage range
Brand/Series: DNC Series
Dimensions: 6.75" x 4.75" x 1.103"
Enclosure Rating: NEMA 4
For Use With: Bag House
Frequency: 50/60 Hz
Input Type: Voltage
Mounting Type: Surface
Number of Outputs: 6
Output Type: Solid State
Power Dissipation: 6.30 VA max plus load
Primary Type: Controller
Special Features: Digital Microprocessor Controlled Circuitry, Easily Programmable, Finger Safe Terminations, Non-Volatile Memory, Universal Voltage Input
Standards: UL, cUL
Supply Voltage: 95 to 265 VAC
Temperature, Operating: –40 to +66°C
Temperature, Operating, Maximum: 66 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +66 °C
Type: Dust Collector

Overview

The DNC-T2003 through DNC-T2032 controls are output sequencers with an ad justable ON TIME, OFF TIME, and LAST OUTPUT. Upon application of power to the L1 and L2 terminals with the high pressure switch co ntacts c losed, the OFF TIME is initiated. At the end o f the preset OFF TIME, output 1will turn on for the preset ON TIME. The control will cycle through all selected outputs until the high and low pressure switch contacts are opened. If the pressure switch contacts open during the ON TIME, the output will complete the active ON cycle. The next time the high pressure switch is closed the next output in the sequence is fired. Pressure monitoring with no hysteresis is achieved by using only a high pressure switch. Placing a jumper across the high pressure input forces the control to run continuously.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.