Location: 
All Products

NCC DNC-PS700-A10

NCC - DNC-PS700-A10 - Pressure Meter View larger image View larger image
Image may be a representation.
See specs for product details.

NCC Pressure Meter
Mfr. Part#:
DNC-PS700-A10

Allied Stock#: 70059720

 RoHS Exempt Product

 
View More from NCC >>
Pricing (USD) & Availability
Standard Pricing
$553.19 (Each)
1$553.190
30$531.070
100$510.640
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DNC Series
Cut Out, Panel: 3.625 L x 3.625 H in.
Display Type: LED
Function: Pressure
Kit Type: Programmable Controller
Mounting Type: DIN Rail
Number of Digits: 3
Range, Measurement: 4 to 20 mA, 0 to 10 in. WC, 0 to 2.5 kPA
Standards: NEMA
Supply Voltage: 100 to 240 VAC
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +65 °C

Overview

The DUSTRONIX™ Pressure Meter is designed to interface with NCC dust collector controls as well as other controls. This meter is capable of measure different pressure and displaying that value in both analog bargraph and digital display.

Features:
  • 51 Element Tri-Color LED Meter Movement
  • Cleaning Status LED
  • Alarm Status LED
  • Removable Finger-Safe Termination
  • NEMA 4 Compatible
    Specifications:
  • Operating Voltage: 100-240 VAC