Location: 
All Products

NCC BOX-A1008-CHNF

NCC - BOX-A1008-CHNF - Dust Collector;  120,  220 VAC;  2 VA (Max.);  50/60 Hz;  -40 to degC View larger image View larger image
Image may be a representation.
See specs for product details.

NCC Dust Collector; 120, 220 VAC; 2 VA (Max.); 50/60 Hz; -40 to degC
Mfr. Part#:
BOX-A1008-CHNF

Allied Stock#: 70059705
 
View More from NCC >>
Pricing (USD) & Availability
Standard Pricing
$205.55 (Each)
1$205.550
30$200.070
100$192.370
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BOX Series
Depth: 4" (101.6mm)
Dimensions: 10 x 8 x 4 in.
Enclosure Rating: NEMA 4
For Use With: Dust Collector
Frequency: 50⁄60 Hz
Length: 10" (254mm)
Power Dissipation: 2 VA (Max.)
Temperature, Operating: -40 to +66 °C
Temperature, Operating, Maximum: 66 C
Temperature, Operating, Minimum: -40 C
Temperature, Operating, Range: -40 to +66 C
Voltage Rating: 120/220 VAC
Width: 8" (203.2mm)

Overview

2 VA (Max.) Power Consumption, -40 °C to +66 °C Operating Temperature, Dust Collectors

AMETEK NCC Dust Collector Controls offer sequential control of solenoid valves for pulse or shaker-damper cleaning of dust collectors. They are also used for display lighting, intermittent valve or sequential control. The control has two operating modes:

Continuous Mode: The pressure switch terminals are shorted. Upon application of input voltage, the control activates output #1 after the preset off time. It will continue to activate outputs sequentially until input voltage is removed

On Demand Mode: The pressure switch terminals are connected to an isolated set of contacts of a differential pressure switch. The control will activate the outputs sequentially whenever the pressure switch contacts are closed. When the pressure switch contacts open, the output sequencing stops. Re-closing of the contacts will cause the control to resume activating the outputs.
120 or 220 VAC voltage rating. 50/60 Hz frequency.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.