Red Lion Controls NT24K-TX8
Ethernet Switch Module, Nt24K, 8-Port 10/100/1000Base-Tx
Mfr. Part #: NT24K-TX8 / RS Stock #: 70665566
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,370.88
5
$1,329.75
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Ports
8
Operation
Managed
Switch Type
Managed
Type
Managed Switch
Overview
N-Tron Ethernet Series
The Red Lion® N-Tron Series NT24k managed industrial Ethernet switch features connectivity for up to 24 Gigabit ports and offers a wide range of connectivity options—including 100Base, Gigabit, fiber optic and copper options—in a rugged 1U 19" rackmount enclosure. Designed to handle the most demanding environments, the NT24k delivers wire-speed throughput and includes dual power inputs, expanded shock and vibration tolerances, extreme operating temperature range and three slots to accommodate mix-and-match port modules. N-Ring™ technology restores network communication within ~30ms of fault detection. Robust remote monitoring capabilities make management easy.
APPLICATIONS
Factory Automation
Utilities
SCADA
Security Surveillance
Transportation
Alternative Energy
PRODUCT HIGHLIGHTS
All Gigabit Modular Design
Up to 24 Port Connections
High Environmental Specifications
N-Ring Advanced Ring Technology
Robust Remote Monitoring
Smart Plug-and-Play Operation
The Red Lion® N-Tron Series NT24k managed industrial Ethernet switch features connectivity for up to 24 Gigabit ports and offers a wide range of connectivity options—including 100Base, Gigabit, fiber optic and copper options—in a rugged 1U 19" rackmount enclosure. Designed to handle the most demanding environments, the NT24k delivers wire-speed throughput and includes dual power inputs, expanded shock and vibration tolerances, extreme operating temperature range and three slots to accommodate mix-and-match port modules. N-Ring™ technology restores network communication within ~30ms of fault detection. Robust remote monitoring capabilities make management easy.
APPLICATIONS
PRODUCT HIGHLIGHTS