Red Lion Controls 7026TX-AC
Ethernet Switch, Managed, 26 Port, 90 to 264 VAC, 90 to 300 VDC, 7000 Series
Mfr. Part #: 7026TX-AC / RS Stock #: 70241412
Price
Qty.
Standard Price
1
$2,445.96
5
$2,372.58
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
N-TRON Industrial Networking Family
For Use With
Ethernet IO Modules
Mounting Type
Rack
Number of Ports
26
Protocol Type
10/100 Mbit/s (RJ45), 1000 Mbit/s (Gigabit), 1000 Mbit/s (Fiber)
Special Features
Fault Relay Support ; Protection Diode on All Ports
Supply Current
215 mA
Supply Voltage
110 VAC ; 220 VAC ; 96 VDC ; 110 VDC ; 220 VDC
Switch Type
Managed
Type
Managed Switch
Type Port
(24) x RJ45, (2) x Fiber SFP
Voltage Rating
90-264 VAC ; 90-300 VDC
Overview
The 7000 Series 7026TX and 7026TX-AC fully managed Industrial Ethernet Switches deliver expanded port offerings, including gigabit capability, in a standard 1U rackmount form factor. Loaded with a powerful combination of twenty-four (24) 10/100BaseTX copper ports and two (2) gigabit full duplex SFP ports, the 7026TX series is designed for high-traffic industrial environments including process control, Ethernet I/O, data acquisition and other mission-critical applications. Two (2) gigabit full duplex SFP ports supports optional 1000BaseSX/LX Fiber tranceiver with LC style connectors and/or1000BaseT Copper transceiver with RJ-45 connectors. Select the model based on your input power source—the 7026TX uses DC power and the 7026TX-AC accepts high-voltage AC or DC power.
Features:
Twenty-four (24) 10/100BaseTX RJ-45 ports
-40oC to 80oC operating temperature (includes onboard sensor)
Auto sensing 10/100BaseTX, duplex, and MDIX on copper ports
Up to 8.8 Gb/s maximum throughput
ESD and surge protection diodes on all ports
Hardened rackmount enclosure
Fault relay support
Configurable bi-color (red/green) fault status LED
7026TX: 18-49 VDC redundant inputs
7026TX-AC: 90-264 VAC/90-300 VDC (regulated) input
Fully Managed Features:
SNMP v1, v2, v3 and web browser management
EtherNet/IP™ CIP messaging
Configuration backup via optional SD card (part number NTCD-128)
Detailed ring map and fault location charting
N-Ring™ technology with ~30ms healing
Redundant ring coupling
N-View™ OPC monitoring
RSTP - 802.1d, 802.1w, 802.1D
IGMP auto configuration
802.1Q Tagged VLAN and port VLAN
802.1p QoS, port QoS and DSCP
LLDP (Link Layer Discovery Protocol)
DHCP Server, Option 82 Relay, Option 61, IP Fallback
Port mirroring and trunking
Local port IP addressing
Port security—MAC address-based