Location: 
All Products

N-TRON Corporation 116TX

N-TRON Corporation - 116TX - Ethernet Switch,  Unmanaged,  16 RJ45 10/100 Base-TX,  Copper Ports,  100 Series View larger image View larger image
Image may be a representation.
See specs for product details.

N-TRON Corporation Ethernet Switch, Unmanaged, 16 RJ45 10/100 Base-TX, Copper Ports, 100 Series
Mfr. Part#:
116TX

Allied Stock#: 70229511
 
View More from N-TRON Corporation >>
Pricing (USD) & Availability
Standard Pricing
$425.68 (Each)
1$425.680
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Industrial Ethernet Switch
Brand/Series: 100 Series
Current, Supply: 300 mA
For Use With: Ethernet I⁄O Modules
Mounting Type: DIN Rail
Number of Ports: 16
Port, Type: RJ45
Primary Type: Ethernet Switch
Protocol Type: 10/100 Mbit/s (RJ45)
Special Features: MDIX Auto-Sensing Speed, Flow Control, Surge Protection Diodes on Power Inputs, Store and Forward Technology
Supply Voltage: 10 to 49 VDC
Type: Unmanaged Switch

Overview

Series 100 - Unmanaged Fast Ethernet Switches
Red Lion’s Industrial Unmanaged Ethernet Switches of the Series 100 offer powerful network performance with plug-and-play functionality. With an endless range of port options, these unmanaged switches are set to tackle the demands of industrial data acquisition, control and Ethernet I/O applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.