Location: 
All Products

N-TRON Corporation 108TX

N-TRON Corporation - 108TX - Ethernet Switch,  Unmanaged,  8 RJ45 10/100 Base-TX Copper Ports View larger image View larger image
Image may be a representation.
See specs for product details.

N-TRON Corporation Ethernet Switch, Unmanaged, 8 RJ45 10/100 Base-TX Copper Ports
Mfr. Part#:
108TX

Allied Stock#: 70229510
 
View More from N-TRON Corporation >>
Pricing (USD) & Availability
Standard Pricing
$152.03 (Each)
1$152.030
Availability

30 can ship immediately.

167 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Industrial Ethernet Switch
Brand/Series: 100 Series
Current, Supply: 250 mA
For Use With: Ethernet I⁄O Modules
Mounting Type: DIN Rail
Number of Ports: 8
Port, Type: RJ45
Primary Type: Ethernet Switch
Protocol Type: 10/100 Mbit/s (RJ45)
Special Features: Compact, Space Saving Package, Full IEEE 802.3 Compliance, Store and Forward Technology
Supply Voltage: 10 to 30 VDC
Type: Unmanaged Switch

Overview

Series 100 - Unmanaged Fast Ethernet Switches
Red Lion’s Industrial Unmanaged Ethernet Switches of the Series 100 offer powerful network performance with plug-and-play functionality. With an endless range of port options, these unmanaged switches are set to tackle the demands of industrial data acquisition, control and Ethernet I/O applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.