Staubli 15.0017-24
6mm multilam socket,10mm2 cable,yellow
Mfr. Part #: 15.0017-24 / RS Stock #: 70749860
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.07
5
$23.06
10
$20.06
20
$17.55
50
$15.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7633089
Color
Yellow
Mounting Type
Cable Mount
Primary Type
Test
Termination
Crimp
Type
Test Socket
Overview
Multi-Contact 6 mm Safety Sockets, 10mm Sq. Cable
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilized with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. The insulator body allows for a maximum cable cross section of 10.5 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalize and complete the KBT6AR-N inline socket connector assembly.
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilized with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. The insulator body allows for a maximum cable cross section of 10.5 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalize and complete the KBT6AR-N inline socket connector assembly.