Location: 
All Products

Mueller BU-P2249-C-120

Mueller - BU-P2249-C-120 - CABLE, 120", RG58, BNC (M) BOTH END View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller CABLE, 120", RG58, BNC (M) BOTH END
Mfr. Part#:
BU-P2249-C-120

Allied Stock#: 70272509

 RoHS Compliant Part

 
View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$24.29 (Each)
1$24.290
Availability

68 can ship immediately.

176 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Length: 120" (3048mm)
Type: BNC Male-BNC Male

Overview

RG58C/U Coax with nale BNC connectors and strain reliefs at each end. 50 Ω impedance. Cable OD is 0.195" and has 20 AWG (19×36) tinned copper center conductor and has a 93% tinned copper shield. The power loss per 100 ft. @ 1 MHz is 0.40 dB, the capacitance per foot is 30.8 pf. The BNCs are top quality nickel plated brass and the flexible PVC strain reliefs are bonded to the assembly.