Location: 
All Products

Mueller BU-75K

Mueller - BU-75K - Kelvin Clip,  Black with Gold Plating,  7.9mm Jaw Opening,  10A View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Kelvin Clip, Black with Gold Plating, 7.9mm Jaw Opening, 10A
Mfr. Part#:
BU-75K

Allied Stock#: 70188539

 RoHS Compliant Part

 
View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$11.70 (Each)
1$11.700
Availability

124 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Contact Plating: Silver/Gold
Current Rating: 10 A
Insulation Type: Insulated
Material, Body: Nylon
Primary Type: Clip
Special Features: Kelvin
Type: Alligator Clip
Width: 1⁄8 in. (Jaw)

Overview

Mueller 10A Kelvin Clip with Silver and Gold Tip Contacts

From Mueller, this 10A Kelvin clip has electrically isolated jaws, gold and silver tip contacts and a nylon housing. Ideal for electrical testing applications, when the jaws of this Kelvin clip are open they are electrically isolated and when closed they are shorted. This Kelvin clip is 41.28mm long and accepts a wire size of 18 AWG.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.