Location: 
All Products

Mueller BU-60S

Mueller - BU-60S - Alligator Clip;  Steel;  10 A;  1.97 in.;  Screw;  BU Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Alligator Clip; Steel; 10 A; 1.97 in.; Screw; BU Series
Mfr. Part#:
BU-60S

Allied Stock#: 70188573

 RoHS Compliant Part

 
View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$0.460 (Each)
1$0.460
Availability

3816 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Contact Plating: Nickel
Current Rating: 10 A
For Use With: Screw
Insulation Type: Insulated
Length, Body: 1.97 in.
Material, Body: Steel
Material, Contact: Steel
Primary Type: Clip
Termination: Screw
Type: Alligator Clip

Overview

BU Series Alligator Clip with Screw, 10 A Current Rating

Plated steel except BU-60C, BU-60CHS, BU-60CS, BU-63C, BU-70CS and BU-85C which are solid copper. BU-60CHS, BU-60HS and BU-60HPR have insulated acetate handles. BU-63 and BU-63C have 2-piece flexible vinyl insulation; barrel takes wire or banana plug connection. BU-60 and BU-60C have lip for soldering. BU-60S and BU-60CS are the same as BU-60 except have 6-40 screw. BU-70CS and BU-70S have a 6-40 screw. BU-85 and BU-85C are crocodile clips.
Nose width 0.13 in.