Location: 
All Products

Mueller BU-60HPR-0

Mueller - BU-60HPR-0 - Alligator Clip;  Steel;  10 A;  Black;  2.3in.;  0.075 in.;  BU Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Alligator Clip; Steel; 10 A; Black; 2.3in.; 0.075 in.; BU Series
Mfr. Part#:
BU-60HPR-0

Allied Stock#: 70188577

 RoHS Compliant Part

 
View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$0.760 (Each)
1$0.760
Availability

235 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Color: Black
Contact Plating: Nickel
Current Rating: 10 A
Diameter, Inner: 0.075 in.
Insulation Type: Insulated
Length, Body: 2.9 in.
Material, Body: Steel
Material, Contact: Steel
Primary Type: Clip
Type: Alligator Clip

Overview

Phone Tip Alligator Clip, Steel Material, 10 A Current Rating, 1.975 in. Length
Insulator, Vinyl, Heavy Duty and Automotive Clips, Red
  • Protective flexible vinyl insulator for 24A, 25, 25C
  • Material: PVC
  • Length: 3.88 inches(98.4 mm)
  • Standard Colors: -0 Black, -2 Red, -4 Yellow, -5 Green, -6 Blue, -9 White
    Barrel construction accepts standard phone tip or test prod tip.