Location: 
All Products

Mueller BU-60

Mueller - BU-60 - Conn; Test; Clips; Alligator; Crimp/Solder; Insulated; Steel Cont; Nickel; 0.16 In.(4mm) View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Conn; Test; Clips; Alligator; Crimp/Solder; Insulated; Steel Cont; Nickel; 0.16 In.(4mm)
Mfr. Part#:
BU-60

Allied Stock#: 70188572

 RoHS Compliant Part

 
View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$0.330 (Each)
1$0.330
Availability

10734 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Contact Plating: Nickel
Current Rating: 10 A
Insulation Type: Insulated
Material, Body: Steel
Material, Contact: Steel
Primary Type: Clip
Termination: Crimp/Solder
Type: Alligator Clip
Width: 0.16" (4.1mm)

Overview

Steel , 0.16 in. (4mm) Width, Alligator Clips

Miniature Alligator Clip with Barrel, 5 Amp, Steel, Rolled Barrrel Tail Section, Full Meshing Teeth Alligator clip with barrel 10 A. Stainless Steel Clip, Body, Rivet and Spring.