Mueller BU-5659-B-36-0
Cable, BNC Plug, BNC Jack, RG-58, Coaxial Cbl, 36", Black Nylon Jkt, PE Ins
Mfr. Part #: BU-5659-B-36-0 / RS Stock #: 70188685
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Boot Type
Non Booted
Cable Length
3' (0.91m) ft
Cable Type
RG 58
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
BNC Plug
Connector Type Cable end 2
BNC Plug
Insulation Material
Polyethylene (PE)
Jacket Color
Black
Jacket Material
Nylon
Operating Force
Polyethylene (PE) oz
Product Header
Insulated BNC Male to BNC Female Connector
Series
BU Series
Special Features
Non Booted
Standards
UL Listed
Type
Coaxial/RF
Overview
Black, Connector
Type BU-5050 has BNC male connectors at both ends. Type BU-5454 has BNC male connectors with strain reliefs on both ends. Type BU-5656 features fully insulated BNC male connectors on both ends. Type BU-5659 is a BNC male-female coaxial cable. Type BU-5070 is a BNC to Banana cable assembly. Type BU-7070 has dual banana plugs 0.75" OC on coax. Type BU-7171 features shielded dual banana (0.75" OC). Type BU-5671 combines the insulated versions of both the BNC Male and double banana into the same assembly. All on RG-58 (50 ?) cable.
Connector color is black.
Type BU-5050 has BNC male connectors at both ends. Type BU-5454 has BNC male connectors with strain reliefs on both ends. Type BU-5656 features fully insulated BNC male connectors on both ends. Type BU-5659 is a BNC male-female coaxial cable. Type BU-5070 is a BNC to Banana cable assembly. Type BU-7070 has dual banana plugs 0.75" OC on coax. Type BU-7171 features shielded dual banana (0.75" OC). Type BU-5671 combines the insulated versions of both the BNC Male and double banana into the same assembly. All on RG-58 (50 ?) cable.
Connector color is black.