Location: 
All Products

Mueller BU-5120-A-4-0

Mueller - BU-5120-A-4-0 - Banana Plug;  Stackable Double Banana Plug Gold Kelvin Clip;  Brass;  105 degC;  PV View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Banana Plug; Stackable Double Banana Plug Gold Kelvin Clip; Brass; 105 degC; PV
Mfr. Part#:
BU-5120-A-4-0

Allied Stock#: 70188667

 RoHS Compliant Part

 

Resources

View BU-5120-A-4-0 Datasheet Datasheet

View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$10.49 (Each)
1$10.490
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Connector Type: Stackable Double Banana Plug Gold Kelvin Clip
Material, Body: Brass
Material, Contact: Gold Plated Brass Center
Material, Insulation: PVC
Temperature, Operating: 105 °C
Type: BNC Male-Stackable Double Banana

Overview

Test Clip to In-Line Banana Plug, Beryllium Copper Alloy Contact, Gold Plated Finish

Series 5100 BNC Male Breakouts and Series 5200 BNC Female Breakouts feature tarnish resistant plated brass body, gold-plated center contact. Types BU-5100 and BU-5200 are BNC Male/Female to tinned end wires. Types BU-5131 and BU-5231 feature BNC to alligator clips. Types BU-5144 and BU-5244 feature BNC to 0.080" pins. In addition, male only BNC connectors are available to "Clipper" Test Leads (Type BU-5114), and to standard banana plugs (Type BU-5120). All Breakouts are four inches (4") long. Wires and terminations are color coded red and black for easy identification. Types BU-3056 and BU-3156 are dual alligator clips and mini-alligator clips, respectively to completely shielded BNCs. Types BU-1156 and BU-1456 are clippers and mini clippers, respectively to completely shielded BNCs.
Tarnish resistant, plated brass body. Gold plated brass center contact.