Mueller BU-5030-C-24-0
Clip, BNC, 105 deg.C, 20 AWG, Brass
Mfr. Part #: BU-5030-C-24-0 / RS Stock #: 70188732
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Type
BNC
Material
Brass
Operating Temperature
105 °C
Wire Size
20 AWG
Overview
BNC (Male) With Molded Strain Relief To Minigrabber Test Clip, 20 AWG
Type BU-3030 insulated alligator clip both ends. Type BU-3070 insulated alligator clips, positive and negative with 3" (76.2 mm) and 8"(203.2 mm), respectively lead wires with molded Y-block to stackable double banana plug. Type BU-3131 insulated mini-alligator clip, both ends. Type BU-3180 insulated mini-alligator clip to 0.025" (0.625 mm) square pin receptacle. Type BU-5030 insulated alligator clips, positive and negative with 3" (76.2 mm) and 8" (203.2 mm), respectively lead wires with molded Y-block to BNC male. Type BU-5031 insulated mini-alligator clips, positive and negative with 3" (76.2 mm) and 8" (203.2 mm), respectively lead wires with molded Y-block to BNC male.
Insulated alligator clips to BNC male.
Type BU-3030 insulated alligator clip both ends. Type BU-3070 insulated alligator clips, positive and negative with 3" (76.2 mm) and 8"(203.2 mm), respectively lead wires with molded Y-block to stackable double banana plug. Type BU-3131 insulated mini-alligator clip, both ends. Type BU-3180 insulated mini-alligator clip to 0.025" (0.625 mm) square pin receptacle. Type BU-5030 insulated alligator clips, positive and negative with 3" (76.2 mm) and 8" (203.2 mm), respectively lead wires with molded Y-block to BNC male. Type BU-5031 insulated mini-alligator clips, positive and negative with 3" (76.2 mm) and 8" (203.2 mm), respectively lead wires with molded Y-block to BNC male.
Insulated alligator clips to BNC male.