Location: 
All Products

Mueller BU-31603-0

Mueller - BU-31603-0 - Mueller,  Black 4 mm Test Plug & Socket, Nickel Plated,  1000V,  15A View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Mueller, Black 4 mm Test Plug & Socket, Nickel Plated, 1000V, 15A
Mfr. Part#:
BU-31603-0

Allied Stock#: 70188620

 RoHS Compliant Part

 

Resources

View BU-31603-0 Datasheet Datasheet

View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$2.29 (Each)
1$2.290
Availability

106 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Color: Black
Current Rating: 15 A
Diameter, Outer: 7⁄16 in.
Type: Spade Terminal
Voltage Rating: 1 kV

Overview

Pressfit Insulated Banana Jack, 7/16 in. Outer Diameter, 1000 V Voltage Rating
  • Quick mounting in 7/16in. (10.9 mm) diameter
  • IEC 1010 compliant
  • Nickel-plated brass
  • Accepts 4 mm shrouded/unshrouded plugs
  • Stainless steel tip with 8-32 thread
  • Molded housing
    Jack voltage rating 1000 V.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.