Mueller BU-3030-A-12-0
Alligator Clip 20 Awg 10 A Pvc Black 41/36 Testing BU Series
Mfr. Part #: BU-3030-A-12-0 / RS Stock #: 70188519
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.82
10
$8.47
25
$8.29
50
$8.12
100
$7.94
250
$7.76
500
$7.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Testing
Color
Black
Insulation Material
Polyvinyl Chloride
Stranding
41⁄36
Type
Alligator Clip
Wire Size
20 AWG
Overview
Minigator Test Clip Patch Cord
Type BU-3030 insulated alligator clip both ends. Type BU-3070 insulated alligator clips, positive and negative with 3" (76.2 mm) and 8"(203.2 mm), respectively lead wires with molded Y-block to stackable double banana plug. Type BU-3131 insulated mini-alligator clip, both ends. Type BU-3180 insulated mini-alligator clip to 0.025" (0.625 mm) square pin receptacle. Type BU-5030 insulated alligator clips, positive and negative with 3" (76.2 mm) and 8" (203.2 mm), respectively lead wires with molded Y-block to BNC male. Type BU-5031 insulated mini-alligator clips, positive and negative with 3" (76.2 mm) and 8" (203.2 mm), respectively lead wires with molded Y-block to BNC male.
Testing application, black and red colors are used.
Type BU-3030 insulated alligator clip both ends. Type BU-3070 insulated alligator clips, positive and negative with 3" (76.2 mm) and 8"(203.2 mm), respectively lead wires with molded Y-block to stackable double banana plug. Type BU-3131 insulated mini-alligator clip, both ends. Type BU-3180 insulated mini-alligator clip to 0.025" (0.625 mm) square pin receptacle. Type BU-5030 insulated alligator clips, positive and negative with 3" (76.2 mm) and 8" (203.2 mm), respectively lead wires with molded Y-block to BNC male. Type BU-5031 insulated mini-alligator clips, positive and negative with 3" (76.2 mm) and 8" (203.2 mm), respectively lead wires with molded Y-block to BNC male.
Testing application, black and red colors are used.