Location: 
All Products

Mueller BU-27CGW

Mueller - BU-27CGW - Clip,  Geophone;  2.4ö Length,  40 Amps;  0.625ö Jaw Opening;  Copper;  Steel Spring View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Clip, Geophone; 2.4ö Length, 40 Amps; 0.625ö Jaw Opening; Copper; Steel Spring
Mfr. Part#:
BU-27CGW

Allied Stock#: 70188381

 RoHS Compliant Part

 
View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$1.71 (Each)
1$1.710
Availability

358 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Current Rating: 40 A
Diameter, Inner: 0.5 "
Insulation Type: Insulated
Length, Body: 3.025"± 03"
Material, Body: Solid Copper
Material, Boot: Copper
Material, Contact: Solid Copper
Primary Type: Clip
Termination: Crimp/Screw
Type: Pincer

Overview

40 Amp Geophone Copper Clip