Location: 
All Products

Mueller BU-2641-D-48-0 (BLACK)

Mueller - BU-2641-D-48-0 (BLACK) - Plug;  18 AWG;  65/36;  0.16;  Stainless Steel;  Nickel Plated;  PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Plug; 18 AWG; 65/36; 0.16; Stainless Steel; Nickel Plated; PVC
Mfr. Part#:
BU-2641-D-48-0 (BLACK)

Allied Stock#: 70188717
 
View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$5.89 (Each)
1$5.890
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Insulation Material: PVC
Material, Spring: Nickel Plated
Material, Tip: Stainless Steel
Stranding: 65⁄36
Type: Test Lead
Wire Size: 18 AWG

Overview

18 AWG, 0.16 in. Outer Diameter, Multiple Feature Test Prod to Unshrouded Banana Plug

Product is stocked in 48". Available in black and red. Compatible with all industry standard banana jacks/instruments.
Multiple feature test prods offer flexibility and adaptability to meet a wide range of test lead requirements. Four-inch (101 mm) prod handles have anti-slip ribs for a sure grip. Nickel-plated 8-32 threaded brass insert made of alloy 360 with a Type 410