Location: 
All Products

Mueller BU-1420-A-24-2

Mueller - BU-1420-A-24-2 - Plunger;  Plug;  Beryllium Copper;  Gold;  PVC;  #20 AWG;  41 x 36;  105 degC;  Red View larger image View larger image
Image may be a representation.
See specs for product details.

Mueller Plunger; Plug; Beryllium Copper; Gold; PVC; #20 AWG; 41 x 36; 105 degC; Red
Mfr. Part#:
BU-1420-A-24-2

Allied Stock#: 70188640

 RoHS Compliant Part

 
View More from Mueller >>
Pricing (USD) & Availability
Standard Pricing
$6.92 (Each)
1$6.920
Availability

0 can ship immediately.

29 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BU Series
Color: Red
Connector Type: Plug
Finish: Gold
Length: 24" (609.6mm)
Material, Contact: Beryllium Copper
Material, Insulation: PVC
Stranding: 41 x 36
Temperature, Operating: 105 °C
Type: Stacking Banana-Micro Hook
Wire Size: #20 AWG

Overview

Minipincer® Test Clip To Stacking Banana Plug, 20 AWG, Beryllium Copper Spring

Type BU-1010 test leads make difficult IC connections fast and easy. Spring-loaded beryllium copper conductor attaches to component leads and terminals. Type BU-1031 test clip to insulated mini-alligator clip. Type BU-1080 test clip to 0.025" (0.635) square pin receptacle. Type BU-1111, mini-plunger clip. Type BU-1120 attaches to delicate component leads and terminals. Stackable banana plug terminates the other end of test lead. Type BU-1149 to tinned end wire. Type BU-1414 to 0.025" (0.635) diameter and smaller leads. Type BU-1420 to stackable banana plug. Type BU-1449 to tinned end wire. Type BU-1480 to 0.025" (0.635) square pin receptacle.
Gold-plated one-piece beryllium copper conductor.