Molex Woodhead/Brad 130018-0217
Mini Change 3 Pole Tee Adapter, female to Male,female Drop
Mfr. Part #: 130018-0217 / RS Stock #: 70404965
Price
Qty.
Standard Price
1
$85.85
5
$78.98
10
$71.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
61056
Current Rating
10 A
Family Name
Mini-Change
Gender
Female to Male ; Female Drop
IP Rating
IP67
Number of Poles
3
Primary Type
M12
Type
Adapter, Drop Tee
UPC Code
78678820597
Overview
Molex | Brad Mini-Change Family - 130018 Series of FIT Power Connectors:
Brad Mini-Change Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.
Mini-Change connectors are available in a wide variety of circuits and configurations, with pole configurations available in 2 through 12, 14 and 19. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
Features:
Patented, Quad Beam socket contact with stainless steel sleeve - Maintains consistent pressure on the male pin to ensure optimum conductivity
Molded key indicator - Easier alignment and mating of connector
Sealed to an IP67 rating - Prevents the entry of water during temporary submersion at a limited depth
Gold over nickel plated contacts - High performance, long-lasting plating that maintains low resistance through many mate /unmate cycles
Integral strain relief - Provides 100 pounds minimum cable strain relief
Radiates stress in side-loaded conditions
Applications:
Commercial and industrial light displays
Float switches on commercial sump pumps
Fractional horse power motors
Industrial heaters
Industrial refrigeration systems
Limit switches
Linear position transducers
Load cells
Power connector to street-light accessories
Proximity and photoelectric sensors
Pumps
Solar panels
Solenoid operated valves
Brad Mini-Change Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.
Mini-Change connectors are available in a wide variety of circuits and configurations, with pole configurations available in 2 through 12, 14 and 19. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
Features:
Applications: